There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 105 x 63 x 30.00 mm
56 V
27 V
UL 8750,EN 61347-1,EN 61347-2-13,IEC 61347-1,IEC 61347-2-13
1.00 A
1 A
I
dimmable
IP67
Braid
50.00 W
1 x
0.00 A
305 V AC
90 V AC
420 g
50.00 W (max)
63 mm
30.00 mm
105 mm
+85 °C
-40 °C
Certified by EU Garan
User & Safety Instructions 3018587 MEAN WELL LED driver 50.00 W 0.00 - 1.00 A 27 - 56 V dimmable 1 pc(s)
Warranty Terms 3018587 MEAN WELL LED driver 50.00 W 0.00 - 1.00 A 27 - 56 V dimmable 1 pc(s)