Image similar
LED driver
(L x W x H) 280 x 144 x 48.5 mm
36 V
SELV; MM-Zeichen
16.7 A
16.7 A
I
dimmable
IP67
Braid
601.2 W
1 x
431 V DC
305 V AC
127 V DC
90 V AC
3900 g
601.2 W (max)
144 mm
48.5 mm
280 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2900674 MEAN WELL LED driver 601.2 W 16.7 A 36 V dimmable 1 pc(s)
User & Safety Instructions 2900674 MEAN WELL LED driver 601.2 W 16.7 A 36 V dimmable 1 pc(s)
Warranty Terms 2900674 MEAN WELL LED driver 601.2 W 16.7 A 36 V dimmable 1 pc(s)