
Highlights & Details
SNT IP67 601.2W 36V/16.7A CV+CC
- 36 V
- 16.7 A
Technical specifications
- Product type
LED driver
- Dim
(L x W x H) 280 x 144 x 48.5 mm
- Output voltage (max.)
36 V
- Test mark
SELV; MM-Zeichen
- Max. output current
16.7 A
- Output current (max.) - rounded
16.7 A
- Protection class
I
- LED driver features
not dimmable
IP67
- Connection
Braid
- Max. power
601.2 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
3900 g
- Power range
601.2 W (max)
- Width
144 mm
- Height
48.5 mm
- Length
280 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900673 MEAN WELL LED driver 601.2 W 16.7 A 36 V not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900673 MEAN WELL LED driver 601.2 W 16.7 A 36 V not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900673 MEAN WELL LED driver 601.2 W 16.7 A 36 V not dimmable 1 pc(s)










