
Highlights & Details
SNT IP67 604.8W 54V/11.2A CV+CC
- 54 V
- 11.2 A
Technical specifications
- Product type
LED driver
- Dim
(L x W x H) 280 x 144 x 48.5 mm
- Output voltage (max.)
54 V
- Test mark
SELV; MM-Zeichen
- Max. output current
11.2 A
- Output current (max.) - rounded
11.2 A
- Protection class
I
- LED driver features
not dimmable
IP67
- Connection
Braid
- Max. power
604.8 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
3900 g
- Power range
604.8 W (max)
- Width
144 mm
- Height
48.5 mm
- Length
280 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900678 MEAN WELL LED driver 604.8 W 11.2 A 54 V not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900678 MEAN WELL LED driver 604.8 W 11.2 A 54 V not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900678 MEAN WELL LED driver 604.8 W 11.2 A 54 V not dimmable 1 pc(s)










