There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 252 x 90 x 43.80 mm
229 V
114 V
UL 8750,EN 61347-1,EN 61347-2-13,IEC 61347-1,IEC 61347-2-13
1.40 A
1.4 A
I
dimmable
IP67
Braid
320.60 W
1 x
305 V AC
90 V AC
1880 g
320.60 W (max)
90 mm
43.80 mm
252 mm
85 °C
-40 °C
Certified by EU Garan
Datasheet 3018528 MEAN WELL LED driver Constant current 320.60 W 1.40 A 114 - 229 V dimmable 1 pc(s)
User & Safety Instructions 3018528 MEAN WELL LED driver Constant current 320.60 W 1.40 A 114 - 229 V dimmable 1 pc(s)
Warranty Terms 3018528 MEAN WELL LED driver Constant current 320.60 W 1.40 A 114 - 229 V dimmable 1 pc(s)