
Highlights & Details
MEANWELL LED switched-mode power supply series HLG-480H-C Metal Case IP65 Single Output CC Power: 480W
- Constant current
- 114 - 229 V DC
- 1050 - 2100 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 262 x 125 x 43.8 mm
- Factory colour
Metal
- Output voltage (max.)
229 V DC
- Output voltage (min.)
114 V DC
- Test mark
UL, CB
- Max. output current
2100 mA
- Output current (max.) - rounded
2.1 A
- Operating voltage
230 V AC
115 V AC
- Protection class
I
- LED driver features
adjustable
not dimmable
Surge protection
Overvoltage
Outdoor
PFC circuit
IP65
- Connection
Open end cable
- Max. power
481 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
1050 mA
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Weight
2800 g
- Power range
481 W (max)
- Type
Pulsed
- Width
125 mm
- Height
43.8 mm
- Length
262 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237737 MEAN WELL LED driver Constant current 481 W 1050 - 2100 mA 114 - 229 V DC adjustable, not dimmable, Surge protection, Ov
User & Safety Instructions
User & Safety Instructions 2237737 MEAN WELL LED driver Constant current 481 W 1050 - 2100 mA 114 - 229 V DC adjustable, not dimmable, Surge protection, Ov
Warranty Terms
Warranty Terms 2237737 MEAN WELL LED driver Constant current 481 W 1050 - 2100 mA 114 - 229 V DC adjustable, not dimmable, Surge protection, Ov
Description
Features
- Constant current adjustable via internal potentiometer
- Universal input
- Metal housing
- Overload protection through current limitation, auto recovery
- protected against short circuit, overvoltage, excess temperature
- Built-in PFC circuit

