
Highlights & Details
MEANWELL LED switched-mode power supply series HLG-120H Metal Case IP65 Single Output CV+CC (Mixed Mode) Power: 120W
- Constant voltage, Constant current
- 48 - 59 V DC
- 1.1 - 2.3 A
Technical specifications
- Mixed mode output (voltage stabilized/CV or current stabilized/CC)
- Depending on the connected LED illuminant (constant current or constant voltage), the fits
- DC output of the LED power supply, within the framework of the specified technical parameters of the data sheet, the load.
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 220 x 68 x 38.8 mm
- Factory colour
Metal
- Output voltage (max.)
59 V DC
- Output voltage (min.)
48 V DC
- Test mark
UL, ENEC, EAC, CB, MM, SELV
- Max. output current
2.3 A
- Output current (max.) - rounded
2.3 A
- Operating voltage
230 V AC
115 V AC
- Protection class
I
- LED driver features
3-in-1 dimmer
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Overvoltage
Surge protection
IP65
- Connection
Open end cable
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
1.1 A
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Weight
1120 g
- Type
Pulsed
- Width
68 mm
- Height
38.8 mm
- Length
220 mm
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2249372 MEAN WELL LED driver Constant voltage, Constant current 1.1 - 2.3 A 48 - 59 V DC 3-in-1 dimmer, Approved for use on furn
User & Safety Instructions
User & Safety Instructions 2249372 MEAN WELL LED driver Constant voltage, Constant current 1.1 - 2.3 A 48 - 59 V DC 3-in-1 dimmer, Approved for use on furn
Warranty Terms
Warranty Terms 2249372 MEAN WELL LED driver Constant voltage, Constant current 1.1 - 2.3 A 48 - 59 V DC 3-in-1 dimmer, Approved for use on furn
Description
Features
- Constant current and constant voltage
- Output voltage and current limitation can be set via internal potentiometer, dimming via implemented control cable, 3 in 1 dimming function (1...10V DC, PWM, 100k Ohm potentiometer)
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit

