
Highlights & Details
MEANWELL LED switched-mode power supply series HBG-200 Metal Case (round) IP65 Single Output CV+CC Power: 200W for LED indoor and industrial lamps
- Constant voltage, Constant current
- 36 - 60 V DC
- 1.98 - 3.3 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 132 x 132 x 66.5 mm
- Factory colour
Black (anodised)
- Output voltage (max.)
60 V DC
- Output voltage (min.)
36 V DC
- Test mark
SELV, UL, EAC, CB
- Max. output current
3.3 A
- Output current (max.) - rounded
3.3 A
- Operating voltage
230 V AC
115 V AC
- Protection class
I
- LED driver features
Outdoor
PFC circuit
adjustable
Overvoltage
Surge protection
not dimmable
IP65
- Connection
Open end cable
- Max. power
198 W
- No. of outputs
1 x
- Output current (min.)
1.98 A
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Weight
1530 g
- Power range
198 W (max)
- Type
Pulsed
- Width
132 mm
- Height
66.5 mm
- Length
132 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2246161 MEAN WELL LED driver Constant voltage, Constant current 198 W 1.98 - 3.3 A 36 - 60 V DC Outdoor, PFC circuit, adjustable
User & Safety Instructions
User & Safety Instructions 2246161 MEAN WELL LED driver Constant voltage, Constant current 198 W 1.98 - 3.3 A 36 - 60 V DC Outdoor, PFC circuit, adjustable
Warranty Terms
Warranty Terms 2246161 MEAN WELL LED driver Constant voltage, Constant current 198 W 1.98 - 3.3 A 36 - 60 V DC Outdoor, PFC circuit, adjustable
Description
Features
- Adjustable via internal potentiometer
- Independant operating device
- Round design, cast aluminum housing, IP65
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage
- Built-in PFC circuit
- for LED and lighting applications

