
Highlights & Details
MEANWELL LED switched-mode power supply series HLG-240H Metal Case IP65 Single Output CV+CC (Mixed Mode) Power: 240W
- Constant voltage, Constant current
- 50 - 57 V DC
- 2.23 - 4.45 A
Technical specifications
- Mixed mode output (voltage stabilized/CV or current stabilized/CC)
- Depending on the connected LED illuminant (constant current or constant voltage), the fits
- DC output of the LED power supply, within the framework of the specified technical parameters of the data sheet, the load.
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 244.2 x 68 x 38.8 mm
- Factory colour
Metal
- Output voltage (max.)
57 V DC
- Output voltage (min.)
50 V DC
- Test mark
SELV, UL, EAC, CB
- Max. output current
4.45 A
- Output current (max.) - rounded
4.45 A
- Operating voltage
230 V AC
115 V AC
- Protection class
I
- LED driver features
3-in-1 dimmer
Outdoor
dimmable
adjustable
Overvoltage
Surge protection
PFC circuit
IP65
- Connection
Open end cable
- Max. power
240.3 W
- No. of outputs
1 x
- Output current (min.)
2.23 A
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Weight
1300 g
- Power range
240.3 W (max)
- Type
Pulsed
- Width
68 mm
- Height
38.8 mm
- Length
244.2 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2246178 MEAN WELL LED driver Constant voltage, Constant current 240.3 W 2.23 - 4.45 A 50 - 57 V DC 3-in-1 dimmer, Outdoor, dimma
User & Safety Instructions
User & Safety Instructions 2246178 MEAN WELL LED driver Constant voltage, Constant current 240.3 W 2.23 - 4.45 A 50 - 57 V DC 3-in-1 dimmer, Outdoor, dimma
Warranty Terms
Warranty Terms 2246178 MEAN WELL LED driver Constant voltage, Constant current 240.3 W 2.23 - 4.45 A 50 - 57 V DC 3-in-1 dimmer, Outdoor, dimma
Description
Features
- Output voltage and current limitation adjustable via internal potentiometer, dimming via implemented control cable, 3 in 1 dimming function (1...10V DC, PWM, 100k ohm potentiometer)
- Constant current
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short-circuit, overload, overvoltage, overtemperature
- Built-in PFC circuit






