
Highlights & Details
MEANWELL LED switched-mode power supply series HLG-240H Metal Case IP65 Single Output CV+CC (Mixed Mode) Power: 240W
- Constant voltage, Constant current
- 45.9 - 56.7 V DC
- 5.6 - 11.2 A
Technical specifications
- Mixed mode output (voltage stabilized/CV or current stabilized/CC)
- Depending on the connected LED illuminant (constant current or constant voltage), the fits
- DC output of the LED power supply, within the framework of the specified technical parameters of the data sheet, the load.
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 280 x 280 x 48.5 mm
- Factory colour
Metal
- Output voltage (max.)
56.7 V DC
- Output voltage (min.)
45.9 V DC
- Test mark
MM,SELV, UL, ENEC, EAC, CB
- Max. output current
11.2 A
- Output current (max.) - rounded
11.2 A
- Operating voltage
230 V AC
115 V AC
- Protection class
I
- LED driver features
3-in-1 dimmer
Outdoor
dimmable
adjustable
Overvoltage
Surge protection
PFC circuit
Suitable for flammable surfaces
Approved for use on furniture
IP65
- Connection
Open end cable
- Max. power
604.8 W
- No. of outputs
1 x
- Output current (min.)
5.6 A
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Weight
3900 g
- Power range
604.8 W (max)
- Type
Pulsed
- Width
280 mm
- Height
48.5 mm
- Length
280 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2246200 MEAN WELL LED driver Constant voltage, Constant current 604.8 W 5.6 - 11.2 A 45.9 - 56.7 V DC 3-in-1 dimmer, Outdoor, di
User & Safety Instructions
User & Safety Instructions 2246200 MEAN WELL LED driver Constant voltage, Constant current 604.8 W 5.6 - 11.2 A 45.9 - 56.7 V DC 3-in-1 dimmer, Outdoor, di
Warranty Terms
Warranty Terms 2246200 MEAN WELL LED driver Constant voltage, Constant current 604.8 W 5.6 - 11.2 A 45.9 - 56.7 V DC 3-in-1 dimmer, Outdoor, di
Description
Features
- Output voltage and current limitation adjustable via internal potentiometer, dimming via implemented control cable, 3 in 1 dimming function (1...10V DC, PWM, 100k ohm potentiometer)
- Constant current and constant voltage
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short-circuit, overload, overvoltage, overtemperature
- Built-in PFC circuit
- This text is machine translated.










