
Highlights & Details
SNT IP67 150W 21-215V/700mA CC dim.
- 21 - 215 V
- 700 mA
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 245 x 68 x 38.8 mm
- Output voltage (max.)
215 V
- Output voltage (min.)
21 V
- Test mark
TÜV; MM-Zeichen; FCC
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Protection class
I
- LED driver features
dimmable
IP67
- Connection
Braid
- Max. power
150.5 W
- No. of outputs
1 x
- Input voltage (max.)
747 V DC
528 V AC
- Min. input voltage
254 V DC
180 V AC
- Weight
1240 g
- Power range
150.5 W (max)
- Width
68 mm
- Height
38.8 mm
- Length
245 mm
- Max. temperature
+80 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900718 MEAN WELL LED transformer 150.5 W 700 mA 21 - 215 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900718 MEAN WELL LED transformer 150.5 W 700 mA 21 - 215 V dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900718 MEAN WELL LED transformer 150.5 W 700 mA 21 - 215 V dimmable 1 pc(s)





