Image similar
LED transformer
(L x W x H) 245 x 68 x 38.8 mm
300 V
30 V
MM-Zeichen; FCC
500 mA
500 mA
I
dimmable
IP67
Braid
150 W
1 x
747 V DC
528 V AC
254 V DC
180 V AC
1240 g
150 W (max)
68 mm
38.8 mm
245 mm
+80 °C
-40 °C
Certified by EU Garan
Datasheet 2900717 MEAN WELL LED transformer 150 W 500 mA 30 - 300 V dimmable 1 pc(s)
User & Safety Instructions 2900717 MEAN WELL LED transformer 150 W 500 mA 30 - 300 V dimmable 1 pc(s)
Warranty Terms 2900717 MEAN WELL LED transformer 150 W 500 mA 30 - 300 V dimmable 1 pc(s)