
Highlights & Details
SNT IP65 155.4W 74-148V/1050mA cc DIMM.
- 74 - 148 V
- 1.05 A
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 220 x 68 x 38.8 mm
- Output voltage (max.)
148 V
- Output voltage (min.)
74 V
- Test mark
MM-Zeichen
- Max. output current
1.05 A
- Output current (max.) - rounded
1.05 A
- Protection class
I
- LED driver features
dimmable
IP65
- Connection
Braid
- Max. power
155.4 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
1040 g
- Power range
155.4 W (max)
- Width
68 mm
- Height
38.8 mm
- Length
220 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900705 MEAN WELL LED transformer 155.4 W 1.05 A 74 - 148 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900705 MEAN WELL LED transformer 155.4 W 1.05 A 74 - 148 V dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900705 MEAN WELL LED transformer 155.4 W 1.05 A 74 - 148 V dimmable 1 pc(s)






