
Highlights & Details
LED-SNT 21W 18-30V 0.7A CC
- 18 - 30 V
- 700 mA
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 95 x 63 x 30 mm
- Output voltage (max.)
30 V
- Output voltage (min.)
18 V
- Test mark
MM-Zeichen; SELV
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Protection class
I
- LED driver features
not dimmable
IP67
- Connection
Braid
- Max. power
21 W
- No. of outputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
340 g
- Power range
21 W (max)
- Width
63 mm
- Height
30 mm
- Length
95 mm
- Max. temperature
+80 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900679 MEAN WELL LED transformer 21 W 700 mA 18 - 30 V not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900679 MEAN WELL LED transformer 21 W 700 mA 18 - 30 V not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900679 MEAN WELL LED transformer 21 W 700 mA 18 - 30 V not dimmable 1 pc(s)






