
Highlights & Details
LED-SNT 312W 30-56V 55.7-5.6A CP
- 30 - 56 V
- 2.8 A
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 246 x 77 x 39.5 mm
- Output voltage (max.)
56 V
- Output voltage (min.)
30 V
- Test mark
SELV
- Protection class
I
- LED driver features
not dimmable
IP67
- Connection
Braid
- Max. power
312 W
- No. of outputs
1 x
- Output current (min.)
2.8 A
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
142 V DC
100 V AC
- Weight
1450 g
- Power range
312 W (max)
- Width
77 mm
- Height
39.5 mm
- Length
246 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900658 MEAN WELL LED transformer 312 W 2.8 A 30 - 56 V not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900658 MEAN WELL LED transformer 312 W 2.8 A 30 - 56 V not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900658 MEAN WELL LED transformer 312 W 2.8 A 30 - 56 V not dimmable 1 pc(s)







