Image similar
LED transformer
(L x W x H) 189 x 61.5 x 36.8 mm
62 V
6 V
MM-Zeichen; FCC
1.05 A
1.05 A
I
dimmable
IP67
Braid
65.1 W
1 x
747 V DC
528 V AC
254 V DC
180 V AC
770 g
65.1 W (max)
61.5 mm
36.8 mm
189 mm
+80 °C
-40 °C
Certified by EU Garan
Datasheet 2900691 MEAN WELL LED transformer 65.1 W 1.05 A 6 - 62 V dimmable 1 pc(s)
User & Safety Instructions 2900691 MEAN WELL LED transformer 65.1 W 1.05 A 6 - 62 V dimmable 1 pc(s)
Warranty Terms 2900691 MEAN WELL LED transformer 65.1 W 1.05 A 6 - 62 V dimmable 1 pc(s)