• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED transformer 65.1 W 700 mA 9 - 93 V dimmable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SNT IP67 65.1W 9-93V/700mA CC dimmable

  • 9 - 93 V
  • 700 mA

Technical specifications

Product type

LED transformer

Dim

(L x W x H) 189 x 61.5 x 36.8 mm

Output voltage (max.)

93 V

Output voltage (min.)

9 V

Test mark

MM-Zeichen; FCC

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Protection class

I

LED driver features

dimmable

IP67

Connection

Braid

Max. power

65.1 W

No. of outputs

1 x

Input voltage (max.)

747 V DC

528 V AC

Min. input voltage

254 V DC

180 V AC

Weight

770 g

Power range

65.1 W (max)

Width

61.5 mm

Height

36.8 mm

Length

189 mm

Max. temperature

+80 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900698 MEAN WELL LED transformer 65.1 W 700 mA 9 - 93 V dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900698 MEAN WELL LED transformer 65.1 W 700 mA 9 - 93 V dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2900698 MEAN WELL LED transformer 65.1 W 700 mA 9 - 93 V dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.