
Highlights & Details
SNT IP67 99.75W 29-285V/350mA cc DIMM.
- 29 - 285 V
- 350 mA
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 236 x 68 x 38.8 mm
- Output voltage (max.)
285 V
- Output voltage (min.)
29 V
- Test mark
TÜV; MM-Zeichen; FCC
- Max. output current
350 mA
- Output current (max.) - rounded
350 mA
- Protection class
I
- LED driver features
dimmable
IP67
- Connection
Braid
- Max. power
99.75 W
- No. of outputs
1 x
- Input voltage (max.)
747 V DC
528 V AC
- Min. input voltage
254 V DC
180 V AC
- Weight
1180 g
- Power range
99.75 W (max)
- Width
68 mm
- Height
38.8 mm
- Length
236 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900703 MEAN WELL LED transformer 99.75 W 350 mA 29 - 285 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900703 MEAN WELL LED transformer 99.75 W 350 mA 29 - 285 V dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900703 MEAN WELL LED transformer 99.75 W 350 mA 29 - 285 V dimmable 1 pc(s)


