
Highlights & Details
SNT IP65 89.95W XXV/350mA CC dimming
- Constant current
- 128 - 257 V
- 350 mA
Technical specifications
- Product type
LED transformer
- Type
Constant current
- Dim
(L x W x H) 195.6 x 61.5 x 38.8 mm
- Output voltage (max.)
257 V
- Output voltage (min.)
128 V
- Test mark
TÜV; MM-Zeichen
- Max. output current
350 mA
- Output current (max.) - rounded
350 mA
- Protection class
I
- LED driver features
dimmable
IP65
- Connection
Braid
- Max. power
89.95 W
- No. of outputs
1 x
- Output current (min.)
350 mA
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
840 g
- Power (min.)
89.95 W
- Power range
89.95 up to 89.95 W
- Width
61.5 mm
- Height
38.8 mm
- Length
195.6 mm
- Max. temperature
+80 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900699 MEAN WELL LED transformer Constant current 89.95 W 350 mA 128 - 257 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900699 MEAN WELL LED transformer Constant current 89.95 W 350 mA 128 - 257 V dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900699 MEAN WELL LED transformer Constant current 89.95 W 350 mA 128 - 257 V dimmable 1 pc(s)
Description
Features
- Jet water and dust-proof
- Ideal for street lighting and sophisticated lighting systems
- Worldwide use
- Heavy duty metal casing
- Built-in protection against overvoltage, overheating, overload and short circuit
- Passive cooling
- Approvals: F, GS, CE, UL.
- This text is machine translated.



