
Highlights & Details
MEANWELL LED switched-mode power supply series ELG-100-C metal case IP67 single output CC, DALI output: 100W
- Constant current
- 143 - 286 V DC
- 175 - 350 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 199 x 63 x 35.5 mm
- Factory colour
Metal
- Output voltage (max.)
286 V DC
- Output voltage (min.)
143 V DC
- Test mark
UL, MM, ENEC, CB
- Max. output current
350 mA
- Output current (max.) - rounded
350 mA
- Operating voltage
230 V AC
115 V AC
- LED driver features
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
adjustable
Surge protection
Overvoltage
IP65
- Connection
Open end cable
- Max. power
100.1 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
175 mA
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
850 g
- Power (min.)
70 W
- Power range
70 up to 100.1 W
- Type
Pulsed
- Width
63 mm
- Height
35.5 mm
- Length
199 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237782 MEAN WELL LED Treiber LED driver Constant current 100.1 W 175 - 350 mA 143 - 286 V DC Suitable for flammable surfaces, A
User & Safety Instructions
User & Safety Instructions 2237782 MEAN WELL LED Treiber LED driver Constant current 100.1 W 175 - 350 mA 143 - 286 V DC Suitable for flammable surfaces, A
Warranty Terms
Warranty Terms 2237782 MEAN WELL LED Treiber LED driver Constant current 100.1 W 175 - 350 mA 143 - 286 V DC Suitable for flammable surfaces, A
Description
This text is machine translated.
Features
- Current limitation can be set via internal potentiometer on the bottom of the housing
- protective conductor carried out in the primary cable
- short-circuit proof
- Constant current
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit


