• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED Treiber LED driver Constant current 100.1 W 350 mA 143 - 286 V DC 3-in-1 dimmer, Suitable for flammable su

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Treiber

  • Constant current
  • 143 - 286 V DC
  • 350 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 199 x 63 x 35.5 mm

Factory colour

Metal

Output voltage (max.)

286 V DC

Output voltage (min.)

143 V DC

Test mark

UL, MM, ENEC, CB

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Operating voltage

230 V AC

115 V AC

LED driver features

3-in-1 dimmer

Suitable for flammable surfaces

Approved for use on furniture

Outdoor

PFC circuit

dimmable

Surge protection

Overvoltage

IP67

Connection

Open end cable

Max. power

100.1 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

100 V AC

142 V DC

Weight

850 g

Power (min.)

70 W

Power range

70 up to 100.1 W

Type

Pulsed

Width

63 mm

Height

35.5 mm

Length

199 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2237783 MEAN WELL LED Treiber LED driver Constant current 100.1 W 350 mA 143 - 286 V DC 3-in-1 dimmer, Suitable for flammable su

User & Safety Instructions

User & Safety Instructions 2237783 MEAN WELL LED Treiber LED driver Constant current 100.1 W 350 mA 143 - 286 V DC 3-in-1 dimmer, Suitable for flammable su

Warranty Terms

Warranty Terms 2237783 MEAN WELL LED Treiber LED driver Constant current 100.1 W 350 mA 143 - 286 V DC 3-in-1 dimmer, Suitable for flammable su

Description

With the ELG series from mean Well, we offer LED power supplies for you, which are characterized by their variety. The ELG series power supplies offer a setup time of less than 500 ms and a standby power consumption of less than 0.5 W.

This text is machine translated.

Features

  • Dimming via implemented control cable, 3 in 1 dimming function (0...10V DC, PWM, 100k Ohm potentiometer)
  • protective conductor carried out in the primary cable
  • short-circuit proof
  • Constant current
  • Independant operating device
  • Wide-range input
  • Metal housing
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, overvoltage, excess temperature
  • Built-in PFC circuit Surge Immunity Level

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.