
Highlights & Details
LED Treiber
- Constant current
- 36 - 72 V DC
- 2100 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 219 x 63 x 35.5 mm
- Factory colour
Metal
- Output voltage (max.)
72 V DC
- Output voltage (min.)
36 V DC
- Test mark
DALI, MM, SELV, ENEC, CB
- Max. output current
2100 mA
- Output current (max.) - rounded
2.1 A
- Operating voltage
230 V AC
115 V AC
- LED driver features
DALI
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Overvoltage
IP67
- Connection
Open end cable
- Max. power
105 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
950 g
- Power range
105 W (max)
- Type
Pulsed
- Width
63 mm
- Height
35.5 mm
- Length
219 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237672 MEAN WELL LED Treiber LED driver Constant current 105 W 2100 mA 36 - 72 V DC DALI, Suitable for flammable surfaces, Appr
User & Safety Instructions
User & Safety Instructions 2237672 MEAN WELL LED Treiber LED driver Constant current 105 W 2100 mA 36 - 72 V DC DALI, Suitable for flammable surfaces, Appr
Warranty Terms
Warranty Terms 2237672 MEAN WELL LED Treiber LED driver Constant current 105 W 2100 mA 36 - 72 V DC DALI, Suitable for flammable surfaces, Appr
Description
The ELG series power supplies offer a setup time of less than 500 ms and a standby power consumption of less than 0.5 W.
This text is machine translated.
Features
- DALI interface
- protective conductor carried out in the primary cable
- Constant current
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit

