
Highlights & Details
LED Treiber
- Constant current
- 114 - 228 V DC
- 700 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 244 x 71 x 37.5 mm
- Factory colour
Metal
- Output voltage (max.)
228 V DC
- Output voltage (min.)
114 V DC
- Test mark
UL, MM, ENEC, CB
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Operating voltage
230 V AC
115 V AC
- LED driver features
3-in-1 dimmer
dimmable
Surge protection
Overvoltage
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
IP67
- Connection
Open end cable
- Max. power
239.4 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
1220 g
- Power (min.)
179.55 W
- Power range
179.55 up to 239.4 W
- Type
Pulsed
- Width
71 mm
- Height
37.5 mm
- Length
244 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237733 MEAN WELL LED Treiber LED driver Constant current 239.4 W 700 mA 114 - 228 V DC 3-in-1 dimmer, dimmable, Surge protectio
User & Safety Instructions
User & Safety Instructions 2237733 MEAN WELL LED Treiber LED driver Constant current 239.4 W 700 mA 114 - 228 V DC 3-in-1 dimmer, dimmable, Surge protectio
Warranty Terms
Warranty Terms 2237733 MEAN WELL LED Treiber LED driver Constant current 239.4 W 700 mA 114 - 228 V DC 3-in-1 dimmer, dimmable, Surge protectio
Description
This text is machine translated.
Features
- Dimming via implemented control cable, 3 in 1 dimming function (0...10V DC, PWM, 100k Ohm potentiometer)
- protective conductor carried out in the primary cable
- Constant current
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit


