
Highlights & Details
LED switching power supply
- Constant current
- 100 - 200 V DC
- 0.5 A
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 220 x 70 x 40 mm
- Output voltage (max.)
200 V DC
- Output voltage (min.)
100 V DC
- Max. output current
0.5 A
- Output current (max.) - rounded
500 mA
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP67
- Connection
Open end cable
- Max. power
100 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
610 g
- Power range
100 W (max)
- Type
Synchronised
- Width
70 mm
- Height
40 mm
- Length
220 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1439407 MEAN WELL LPC-100-500 LED driver Constant current 100 W 0.5 A 100 - 200 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1439407 MEAN WELL LPC-100-500 LED driver Constant current 100 W 0.5 A 100 - 200 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1439407 MEAN WELL LPC-100-500 LED driver Constant current 100 W 0.5 A 100 - 200 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1439407 MEAN WELL LPC-100-500 LED driver Constant current 100 W 0.5 A 100 - 200 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- universal input
- plastic enclosure IP67
- overload protection, current limiting, auto recovery
- protections: short circuit/over load/over voltage
- Protection class 2
- Fixed output current



