• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MHS-012 Fastener Compatible with MW Mean Well

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

702 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fastener

Dim

(L x W x H) 1.00 x 19.50 x 15.00 mm

Compatible with

MW Mean Well

Width

19.50 mm

Height

15.00 mm

Length

1.00 mm

Documents & Downloads

Datasheet

Datasheet 1297236 MEAN WELL MHS-012 Fastener Compatible with MW Mean Well

User & Safety Instructions

User & Safety Instructions 1297236 MEAN WELL MHS-012 Fastener Compatible with MW Mean Well

Information

Information 1297236 MEAN WELL MHS-012 Fastener Compatible with MW Mean Well

Description

Fastening bracket for RSP-200, RSP-300, SP-150, SP-200, SP-320, RSP-2400, RSP-3000…

What kind of Mains Adapter Accessories are you looking for?