• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL TBC-05 Terminal cover Compatible with MW Mean Well

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of poles: 5pole Pitch: P9,5
Product type

Terminal cover

Dim

(L x W x H) 38.00 x 50.70 x 48.70 mm

Weight

0.61 g

Compatible with

MW Mean Well

Width

50.70 mm

Height

48.70 mm

Length

38.00 mm

Documents & Downloads

Datasheet

Datasheet 1297235 MEAN WELL TBC-05 Terminal cover Compatible with MW Mean Well

User & Safety Instructions

User & Safety Instructions 1297235 MEAN WELL TBC-05 Terminal cover Compatible with MW Mean Well

Information

Information 1297235 MEAN WELL TBC-05 Terminal cover Compatible with MW Mean Well

Description

Cover for terminal blocks, 5-pole, for RS-75, RS-35, RSP-75…

What kind of Mains Adapter Accessories are you looking for?