There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
NID35-5
10.5 V DC
53 V DC
1 x
3.5 A
3.5 A
93 %
17.5 W
Pins
DC-to-DC converter
-30 °C
+85 °C
(L x W x H) 50.8 x 13 x 11 mm
11 mm
50.8 mm
13 mm
5 V DC
9 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 2176614 MEAN WELL NID35-5 DC/DC converter 3.5 A 17.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2176614 MEAN WELL NID35-5 DC/DC converter 3.5 A 17.5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2176614 MEAN WELL NID35-5 DC/DC converter 3.5 A 17.5 W No. of outputs: 1 x Content 1 pc(s)