• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL NID65-15 DC/DC converter 4.3 A 64.5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Meanwell DC/DC converter series NID65 Open-frame Single Output Non-Isolated Power: 65W

  • Open type (open frame)
  • Wide input voltage range
  • High efficiency up to 97%
  • Switching the output voltage on and off via remote signal
  • For direct PCB mounting
  • Protected against short circuit, overload, overvoltage
  • Cooling by free air convection
  • Meets the EN55032 ClassA without additional components
  • This text is machine translated.

Technical specifications

Product type

DC/DC converter

Type

NID65-15

Min. input voltage

20 V DC

Input voltage (max.)

53 V DC

No. of outputs

1 x

Max. output current

4.3 A

Output current (max.) - rounded

4.3 A

Efficiency (max.)

97 %

64.5 W

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-30 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 50.8 x 26 x 11 mm

Height

11 mm

Length

50.8 mm

Width

26 mm

Output voltage (max.)

15 V DC

Weight

19 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2176585 MEAN WELL NID65-15 DC/DC converter 4.3 A 64.5 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2176585 MEAN WELL NID65-15 DC/DC converter 4.3 A 64.5 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2176585 MEAN WELL NID65-15 DC/DC converter 4.3 A 64.5 W No. of outputs: 1 x Content 1 pc(s)

Description

Features

  • Open type (open frame)
  • Wide input voltage range
  • High efficiency up to 97%
  • Switching the output voltage on and off via remote signal
  • For direct PCB mounting
  • Protected against short circuit, overload, overvoltage
  • Cooling by free air convection
  • Meets the EN55032 ClassA without additional components

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)