There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
NID65-24
30 V DC
53 V DC
1 x
2.7 A
2.7 A
96 %
64.8 W
Pins
DC-to-DC converter
-30 °C
+85 °C
(L x W x H) 50.8 x 26 x 11 mm
11 mm
50.8 mm
26 mm
24 V DC
19 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 2176632 MEAN WELL NID65-24 DC/DC converter 2.7 A 64.8 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2176632 MEAN WELL NID65-24 DC/DC converter 2.7 A 64.8 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2176632 MEAN WELL NID65-24 DC/DC converter 2.7 A 64.8 W No. of outputs: 1 x Content 1 pc(s)