LED driver
Constant voltage
Constant current
2.5 A
(L x W x H) 280 x 80 x 45 mm
48 V DC
28.8 V DC
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-13
2.5 A
2.5 A
II
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
Open end cable
120 W
1 x
1 x
305 V AC
90 V AC
894 g
120 W (max)
Synchronised
80 mm
45 mm
280 mm
yes
Certified by EU Garan
Datasheet 1439400 MEAN WELL NPF-120D-48 LED driver, LED transformer Constant voltage, Constant current 120 W 2.5 A 28.8 - 48 V DC dimmable
User & Safety Instructions 1439400 MEAN WELL NPF-120D-48 LED driver, LED transformer Constant voltage, Constant current 120 W 2.5 A 28.8 - 48 V DC dimmable
Information 1439400 MEAN WELL NPF-120D-48 LED driver, LED transformer Constant voltage, Constant current 120 W 2.5 A 28.8 - 48 V DC dimmable
Warranty Terms 1439400 MEAN WELL NPF-120D-48 LED driver, LED transformer Constant voltage, Constant current 120 W 2.5 A 28.8 - 48 V DC dimmable