There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
2.3 A
(L x W x H) 280 x 80 x 45 mm
54 V DC
32.4 V DC
EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-13
2.3 A
2.3 A
II
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
Open end cable
120 W
1 x
1 x
305 V AC
90 V AC
894 g
120 W (max)
Synchronised
80 mm
45 mm
280 mm
yes
Certified by EU Garan
Datasheet 1439401 MEAN WELL NPF-120D-54 LED driver, LED transformer Constant voltage, Constant current 120 W 2.3 A 32.4 - 54 V DC dimmable
User & Safety Instructions 1439401 MEAN WELL NPF-120D-54 LED driver, LED transformer Constant voltage, Constant current 120 W 2.3 A 32.4 - 54 V DC dimmable
Information 1439401 MEAN WELL NPF-120D-54 LED driver, LED transformer Constant voltage, Constant current 120 W 2.3 A 32.4 - 54 V DC dimmable
Warranty Terms 1439401 MEAN WELL NPF-120D-54 LED driver, LED transformer Constant voltage, Constant current 120 W 2.3 A 32.4 - 54 V DC dimmable