
Technical specifications
- Product type
DC/DC converter
- Type
NSD15-12D15
- Min. input voltage
9.4 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
2 x
15 W
- Insulation voltage
1500 V
- Connection
Pins
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 50.80 x 25.40 x 10.00 mm
- Height
10.00 mm
- Length
50.80 mm
- Width
25.40 mm
- Output voltage (max.)
15 V DC
- Output voltage (min.)
-15 V DC
- Weight
30.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
500 mA
- Type
Synchronised
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292709 MEAN WELL NSD15-12D15 DC/DC converter 15 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292709 MEAN WELL NSD15-12D15 DC/DC converter 15 W No. of outputs: 2 x Content 1 pc(s)
Information
Information 1292709 MEAN WELL NSD15-12D15 DC/DC converter 15 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292709 MEAN WELL NSD15-12D15 DC/DC converter 15 W No. of outputs: 2 x Content 1 pc(s)
Description
Features
- Open design (open frame) with integiertem heatsink
- Overload protection through power limiting, auto recovery
- For direct PCB mounting
- Wide input voltage range 4:1
- Switching on and off of the output voltage via remote signal
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Regulated output voltage
- Short-circuit proof




















