• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL OWA-60E-42 Bench PSU (fixed voltage) 42 V DC 1.5 A 60 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bench PSU (fixed voltage)

Max. output current

1.5 A

Output current (max.) - rounded

1.5 A

Output

5.5/2.1 coaxial connector

Output voltage

42 V DC

Input voltage

90 V AC

264 V AC

No. of outputs

1 x

Inputs

1

Weight

410 g

60 W

Type

Synchronised

Width

105 mm

Height

50 mm

Length

220 mm

Type

OWA-60E-42

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Max. power

60 W

No. of inputs

1 x

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1439269 MEAN WELL OWA-60E-42 Bench PSU (fixed voltage) 42 V DC 1.5 A 60 W

User & Safety Instructions

User & Safety Instructions 1439269 MEAN WELL OWA-60E-42 Bench PSU (fixed voltage) 42 V DC 1.5 A 60 W

Information

Information 1439269 MEAN WELL OWA-60E-42 Bench PSU (fixed voltage) 42 V DC 1.5 A 60 W

Information 1439269 MEAN WELL OWA-60E-42 Bench PSU (fixed voltage) 42 V DC 1.5 A 60 W

Warranty Terms

Warranty Terms 1439269 MEAN WELL OWA-60E-42 Bench PSU (fixed voltage) 42 V DC 1.5 A 60 W

Description

Desktop - switching power supply, corresponds to the energy saving directive ErP. It serves as a power supply for applications in consumer electronics, telecommunications, office equipment and industrial applications.

Features

  • Desktop switching power supply
  • plastic enclosure IP67
  • universal input
  • protections: short circuit/over load/over voltage
  • insulation class II
  • low no load power consumption

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)