
Technical specifications
- Product type
DC/DC converter
- Type
PSD-15C-24
- Min. input voltage
36 V DC
- Input voltage (max.)
72 V DC
- No. of outputs
1 x
14.4 W
- Insulation voltage
2000 V
- Connection
Pins
- PSU features
Surge protection
DC-to-DC converter
Adjustable voltage output
- Dim
(L x W x H) 94.00 x 49.00 x 25.00 mm
- Height
25.00 mm
- Length
94.00 mm
- Width
49.00 mm
- Output voltage (max.)
24 V DC
- Weight
79.17 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
0.6 A
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292594 MEAN WELL PSD-15C-24 DC/DC converter 14.4 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292594 MEAN WELL PSD-15C-24 DC/DC converter 14.4 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292594 MEAN WELL PSD-15C-24 DC/DC converter 14.4 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292594 MEAN WELL PSD-15C-24 DC/DC converter 14.4 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Open design (open frame)
- Overload protection by switching off, auto recovery
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 2000 V
- Regulated output voltage
- Short-circuit proof




















