
Technical specifications
- Product type
DC/DC converter
- Type
PSD-30B-24
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
24 V DC
30 W
- Insulation voltage
1500 V
- Connection
Pins
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 101.60 x 50.80 x 30.00 mm
- Height
30.00 mm
- Length
101.60 mm
- Width
50.80 mm
- Output voltage (max.)
24 V DC
- Weight
150.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
1.25 A
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292463 MEAN WELL PSD-30B-24 DC/DC converter 24 V DC 30 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292463 MEAN WELL PSD-30B-24 DC/DC converter 24 V DC 30 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292463 MEAN WELL PSD-30B-24 DC/DC converter 24 V DC 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292463 MEAN WELL PSD-30B-24 DC/DC converter 24 V DC 30 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Open design (open frame)
- Overload protection by switching off, auto recovery
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Regulated output voltage
- Short-circuit proof




















