
Technical specifications
- Product type
DC/DC converter
- Type
PSD-45C-12
- Min. input voltage
37 V DC
- Input voltage (max.)
72 V DC
- No. of outputs
1 x
45 W
- Insulation voltage
1500 V
- Connection
Pins
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 127.00 x 76.00 x 30.00 mm
- Height
30.00 mm
- Length
127.00 mm
- Width
76.00 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V
- Weight
194.44 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
3.75 A
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292638 MEAN WELL PSD-45C-12 DC/DC converter 45 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292638 MEAN WELL PSD-45C-12 DC/DC converter 45 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292638 MEAN WELL PSD-45C-12 DC/DC converter 45 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292638 MEAN WELL PSD-45C-12 DC/DC converter 45 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Open design (open frame)
- Overload protection by switching off, auto recovery
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Regulated output voltage
- Short-circuit proof




















