There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 191 x 63 x 37.5 mm
Anthracite
12 V DC
10 A
10 A
115 V AC
230 V AC
II
dimmable
DALI
Suitable for flammable surfaces
Approved for use on furniture
PFC circuit
Surge protection
Overvoltage
Outdoor
IP67
Open end cable
120 W
1 x
1 x
305 V AC
431 V DC
90 V AC
127 V DC
970 g
120 W (max)
63 mm
37.5 mm
191 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1837983 MEAN WELL PWM-120-12DA LED driver Constant voltage 120 W 10 A 12 V DC dimmable, DALI, Suitable for flammable surfaces, A
User & Safety Instructions 1837983 MEAN WELL PWM-120-12DA LED driver Constant voltage 120 W 10 A 12 V DC dimmable, DALI, Suitable for flammable surfaces, A
Warranty Terms 1837983 MEAN WELL PWM-120-12DA LED driver Constant voltage 120 W 10 A 12 V DC dimmable, DALI, Suitable for flammable surfaces, A