• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL PWM-120-36 LED driver, LED transformer Constant voltage, Constant current 120 W 3.4 A 36 V DC dimmable, PFC ci

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED switching power supply

  • Constant voltage, Constant current
  • 36 V DC
  • 3.4 A

Technical specifications

  • Protection class: IP67
Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 280 x 100 x 50 mm

Output voltage (max.)

36 V DC

Output voltage (min.)

36 V DC

Test mark

EN61000-3-2 Class C

Max. output current

3.4 A

Output current (max.) - rounded

3.4 A

Operating voltage

115 V AC

230 V AC

Protection class

IP20

LED driver features

dimmable

PFC circuit

Surge protection

IP67

Connection

Open end cable

Max. power

120 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

3.4 A

Input voltage (max.)

305 V AC

Min. input voltage

90 V AC

Weight

970 g

Power (min.)

120 W

Power range

120 up to 120 W

Type

Synchronised

Width

100 mm

Height

50 mm

Length

280 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1439382 MEAN WELL PWM-120-36 LED driver, LED transformer Constant voltage, Constant current 120 W 3.4 A 36 V DC dimmable, PFC ci

User & Safety Instructions

User & Safety Instructions 1439382 MEAN WELL PWM-120-36 LED driver, LED transformer Constant voltage, Constant current 120 W 3.4 A 36 V DC dimmable, PFC ci

Information

Information 1439382 MEAN WELL PWM-120-36 LED driver, LED transformer Constant voltage, Constant current 120 W 3.4 A 36 V DC dimmable, PFC ci

Warranty Terms

Warranty Terms 1439382 MEAN WELL PWM-120-36 LED driver, LED transformer Constant voltage, Constant current 120 W 3.4 A 36 V DC dimmable, PFC ci

Description

The LED switching power supply in IP67 plastic enclosure complies with the standards EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13 and can therefore be used for LED and lighting applications. This dimmable version has a PWM output voltage.

Features

  • universal input
  • plastic enclosure IP67
  • overload protection, pulsing hiccup shutdown, auto recovery
  • protections: short circuit/over load/over voltage
  • built-in active PFC function
  • suitable for LED lighting and moving sign applications
  • PWM output voltage
  • dimming function (external voltage 1...10V DC, PWM)
  • EN61000-3-2, class C, EN55015, EN61347-1, EN61347-2-13

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.