DC/DC converter (module)
RDDW08G-05
18 V DC
75 V DC
2 x
800 mA
800 mA
83 %
8 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 31.8 x 20.3 x 10.2 mm
10.2 mm
31.8 mm
20.3 mm
Yes
5 V DC
-5 V DC
18.4 g
1 pc(s)
Certified by EU Garan
Datasheet 2143418 MEAN WELL RDDW08G-05 DC/DC converter (module) 800 mA 8 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143418 MEAN WELL RDDW08G-05 DC/DC converter (module) 800 mA 8 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143418 MEAN WELL RDDW08G-05 DC/DC converter (module) 800 mA 8 W No. of outputs: 2 x Content 1 pc(s)