There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RDDW10H-15
43 V DC
160 V DC
2 x
333 mA
333 mA
88 %
10 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 31.8 x 20.3 x 12.7 mm
12.7 mm
31.8 mm
20.3 mm
Yes
15 V DC
-15 V DC
16 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 2143576 MEAN WELL RDDW10H-15 DC/DC converter 333 mA 10 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2143576 MEAN WELL RDDW10H-15 DC/DC converter 333 mA 10 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2143576 MEAN WELL RDDW10H-15 DC/DC converter 333 mA 10 W No. of outputs: 2 x Content 1 pc(s)