• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RDDW20F-12 DC/DC converter 835 mA 20 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter module series RDDW20 DIP/DIL 2"x1" Case dual output input voltage ratio: 4:1 Power: 20W Railway

  • In the DIP/DIL 2 x 1 inch housing
  • For direct PCB mounting
  • Input voltage range 4:1
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Protection: short circuit (continuously), overload, over voltage and input voltage
  • Efficiency up to 90%
  • This text is machine translated.

Technical specifications

Product type

DC/DC converter

Type

RDDW20F-12

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

2 x

Max. output current

835 mA

Output current (max.) - rounded

835 mA

Efficiency (max.)

88 %

20 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 50.8 x 25.4 x 10.2 mm

Height

10.2 mm

Length

50.8 mm

Width

25.4 mm

RoHS-compliant

Yes

Output voltage (max.)

12 V DC

-12 V DC

Weight

35 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143329 MEAN WELL RDDW20F-12 DC/DC converter 835 mA 20 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143329 MEAN WELL RDDW20F-12 DC/DC converter 835 mA 20 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143329 MEAN WELL RDDW20F-12 DC/DC converter 835 mA 20 W No. of outputs: 2 x Content 1 pc(s)

Description

Features

  • In the DIP/DIL 2 x 1 inch housing
  • For direct PCB mounting
  • Input voltage range 4:1
  • No minimum load required
  • Input/output insulation 1500 V DC
  • Protection: short circuit (continuously), overload, over voltage and input voltage

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)