• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RKP-1UT 19inch 1U rack for RCP-2000

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 22 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" case

Type

RKP-1UT

Height

44.00 mm

Length

350.80 mm

Width

483.60 mm

Weight

3833.33 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292340 MEAN WELL RKP-1UT 19inch 1U rack for RCP-2000

User & Safety Instructions

User & Safety Instructions 1292340 MEAN WELL RKP-1UT 19inch 1U rack for RCP-2000

Information

Information 1292340 MEAN WELL RKP-1UT 19inch 1U rack for RCP-2000

Warranty Terms

Warranty Terms 1292340 MEAN WELL RKP-1UT 19inch 1U rack for RCP-2000

Description

Enclosed case, built-in fan · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low profile · Parallel function · Active current sharing up to 6000W (3 units) · Built-in remote On/Off control · Built-in remote sense function · AC OK & DC OK signal · Built-in auxiliary power · Hot-swap function · Internal ORing diode

Features

  • Closed design (case) with fan
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • low-height;
  • Parallel function
  • Active power distribution of up to 6000 W (3 power supplies)
  • Switching on and off of the output voltage via remote signal
  • Sensor connection for correct voltage at the load
  • AC-OK and DC-OK signal
  • Internal auxiliary voltage
  • Hot-swap function
  • Internal O-ring diode

More interesting products

(*All information is plus legal VAT)