• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RSD-300E-24 DC/DC converter 300 W Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DC/DC converter

Type

RSD-300E-24

Min. input voltage

25.2 V DC

Input voltage (max.)

46.8 V DC

Efficiency (max.)

93 %

300 W

Insulation voltage

4000 V DC

Connection

Screw terminal

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+55 °C

Dim

(L x W x H) 216 x 96.5 x 40 mm

Height

40 mm

Length

216 mm

Width

96.5 mm

Output voltage (max.)

24 V DC

Output current (min.)

12.5 A

Weight

1190 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2246151 MEAN WELL RSD-300E-24 DC/DC converter 300 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2246151 MEAN WELL RSD-300E-24 DC/DC converter 300 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2246151 MEAN WELL RSD-300E-24 DC/DC converter 300 W Content 1 pc(s)

Description


To expand the product line of closed DC/DC converters, MEAN WELL offers the RSD series of power supplies, which meet a wide range of different requirements for automotive applications, now in output power of 300 watts. The RSD-300 series is characterized by a 2:1 input voltage range. The RSD series power supplies offer 4000VDC input/output isolation, 5G vibration damping, an operating temperature range of -40 to +70°C and a low 1U profile (25mm). In addition, they are equipped with built-in constant current limitation and protection functions against overload, short-circuit, overvoltage and reverse polarity.
With its highly efficient circuit design, THE MEAN WELL RSD series have an efficiency of up to 93%. All RSD converters are semi-encapsulated and can operate without forced cooling at ambient temperatures between -40°C to +70°C, making them suitable for harsh environments with high or low temperatures, dust and moisture.
Mean WELL RSD converters are designed to meet ITE standards (IEC60950-1 and EN55032) and rail standards (EN50155, EN45545-2 and IEC60571) to suit all types of vehicle applications, including railway, subway, bus, recreational, ship, etc. for two-stage insulation, voltage stability and industrial applications such as safety systems, DC-UPS systems and telecommunications equipment, The MEAN WELL converters of the RSD series also perfectly meet the requirements.


This text is machine translated.

Features

  • Closed type (case), screw connections
  • Overload protection through current limitation
  • wide input voltage range 2:1
  • Galvanic isolation of input and output
  • Input/output insulation 4000V DC

What kind of DC/DC Converters are you looking for?