• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL RSD-60L-12 DC/DC converter 24 V DC, 36 V DC, 48 V DC, 72 V DC - 12 V DC/5 A 60 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC Converters

  • ITE standards IEC 60950-1, EN 55032 meets standard EN 50155, EN 45545-2 and IEC and railway 60571
  • Wide input voltage range
  • Suitable for harsh and very dusty environments with high vibrations and extreme temperatures

Technical specifications

  • Temperature range -40 to +85 °C
Input voltage

18 - 72 V

Product type

DC/DC converter

Used at

Indoors

Portable

Fixed

Output

Screw terminals

No. of outputs

1 x

60 W

Input voltage

24 V DC

36 V DC

48 V DC

72 V DC

Output voltage

12 V DC

Connections

Screw terminals

Max. output current

5 A

Output current (max.) - rounded

5 A

Dim

(L x W x H) 120 x 60 x 25 mm

Weight

290 g

Content

1 pc(s)

Width

60 mm

Height

25 mm

Length

120 mm

Type

RSD-60L-12

Efficiency

93 %

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1761280 MEAN WELL RSD-60L-12 DC/DC converter 24 V DC, 36 V DC, 48 V DC, 72 V DC - 12 V DC/5 A 60 W

User & Safety Instructions

User & Safety Instructions 1761280 MEAN WELL RSD-60L-12 DC/DC converter 24 V DC, 36 V DC, 48 V DC, 72 V DC - 12 V DC/5 A 60 W

Conformity certificate

Conformity certificate 1761280 MEAN WELL RSD-60L-12 DC/DC converter 24 V DC, 36 V DC, 48 V DC, 72 V DC - 12 V DC/5 A 60 W

Warranty Terms

Warranty Terms 1761280 MEAN WELL RSD-60L-12 DC/DC converter 24 V DC, 36 V DC, 48 V DC, 72 V DC - 12 V DC/5 A 60 W

Description

Reliable and powerful DC/DC converter. ITE standards IEC 60950-1, EN 55032 meets standard EN 50155, EN 45545-2 and IEC and railway 60571. Very compact design with wide input voltage range and built-in constant current limiting circuit. The highly efficient circuit design provides a very high degree of efficiency. The converter has a closed design and is connected using screw terminals. The converter are semi-encapsulated and without forced cooling at ambient temperatures between -40°C to +70°C work. Typical application areas are railway, bus, tram, boat and many more in-car systems. Also the application for applications of the two-stage insulation, voltage stability and industrial plants, such as security systems, DC-UPS-systems and telecommunications equipment is given. Suitable for harsh and very dusty environments with high vibrations and extreme temperatures.

This text is machine translated.

Features

  • ITE standards IEC 60950-1, EN 55032 meets standard EN 50155, EN 45545-2 and IEC and railway 60571
  • Ideal for in-car systems
  • Half-encapsulated
  • Wide input voltage range 4:1
  • No minimum load required
  • Closed design
  • Cooling by free air convection
  • Very compact and only 25 mm high
  • Input/output insulation 4000 V/DC
  • Built-in constant current limiting circuit
  • Suitable for harsh and very dusty environments with high vibrations and extreme temperatures
  • Circuit breaker
  • Overload protection
  • High effective range
  • Low ripple and minimal noise
  • Input with reverse voltage protection
  • The highest EMC properties
  • Overvoltage protection
  • LED display

Scope of delivery

  • DC/DC Converters
  • User manual.

Hints

Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

What kind of DC-DC Voltage Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)