There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
RSDW08G-03
18 V DC
75 V DC
1 x
2 A
2 A
80 %
8 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 31.8 x 20.3 x 10.2 mm
10.2 mm
31.8 mm
20.3 mm
Yes
3.3 V DC
18.4 g
1 pc(s)
Certified by EU Garan
Datasheet 2143500 MEAN WELL RSDW08G-03 DC/DC converter (module) 2 A 8 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143500 MEAN WELL RSDW08G-03 DC/DC converter (module) 2 A 8 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143500 MEAN WELL RSDW08G-03 DC/DC converter (module) 2 A 8 W No. of outputs: 1 x Content 1 pc(s)