There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RSDW20G-15
18 V DC
75 V DC
1 x
1.33 A
1.33 A
90 %
20 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
Yes
15 V DC
35 g
1 pc(s)
Certified by EU Garan
Datasheet 2143454 MEAN WELL RSDW20G-15 DC/DC converter 1.33 A 20 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143454 MEAN WELL RSDW20G-15 DC/DC converter 1.33 A 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143454 MEAN WELL RSDW20G-15 DC/DC converter 1.33 A 20 W No. of outputs: 1 x Content 1 pc(s)