There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
RSDW20H-15
43 V DC
160 V DC
1 x
1.33 A
1.33 A
89.5 %
20 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+85 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
Yes
15 V DC
35 g
1 pc(s)
Certified by EU Garan
Datasheet 2143582 MEAN WELL RSDW20H-15 DC/DC converter 1.33 A 20 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143582 MEAN WELL RSDW20H-15 DC/DC converter 1.33 A 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143582 MEAN WELL RSDW20H-15 DC/DC converter 1.33 A 20 W No. of outputs: 1 x Content 1 pc(s)