There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
SCW20C-12
36 V DC
75 V DC
1 x
1.666 A
1.67 A
87 %
20 W
1500 V DC
Pins
DC-to-DC converter
-40 °C
+80 °C
(L x W x H) 31.8 x 20.3 x 12.2 mm
12.2 mm
31.8 mm
20.3 mm
12 V DC
18.5 g
1 pc(s)
Certified by EU Garan
Datasheet 2143684 MEAN WELL SCW20C-12 DC/DC converter (module) 1.666 A 20 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143684 MEAN WELL SCW20C-12 DC/DC converter (module) 1.666 A 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143684 MEAN WELL SCW20C-12 DC/DC converter (module) 1.666 A 20 W No. of outputs: 1 x Content 1 pc(s)