There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (module)
SCWN06C-03
36 V DC
72 V DC
1 x
1.2 A
1.2 A
79 %
6 W
3000 V DC
Pins
DC-to-DC converter
-40 °C
+90 °C
(L x W x H) 31.8 x 20.3 x 10.2 mm
10.2 mm
31.8 mm
20.3 mm
3.3 V DC
12.5 g
1 pc(s)
Certified by EU Garan
Datasheet 2143681 MEAN WELL SCWN06C-03 DC/DC converter (module) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2143681 MEAN WELL SCWN06C-03 DC/DC converter (module) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2143681 MEAN WELL SCWN06C-03 DC/DC converter (module) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)