
Technical specifications
- Product type
DC/DC converter
- Type
SDM30-48S15
- Min. input voltage
36 V DC
- Input voltage (max.)
72 V DC
- No. of outputs
1 x
30 W
- Insulation voltage
1000 V
- Connection
Pins
- PSU features
Adjustable voltage output
- Dim
(L x W x H) 16.00 x 50.80 x 50.80 mm
- Height
50.80 mm
- Length
16.00 mm
- Width
50.80 mm
- Output voltage (max.)
15 V DC
- Weight
100.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
2 A
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292575 MEAN WELL SDM30-48S15 DC/DC converter 30 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292575 MEAN WELL SDM30-48S15 DC/DC converter 30 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292575 MEAN WELL SDM30-48S15 DC/DC converter 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292575 MEAN WELL SDM30-48S15 DC/DC converter 30 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- 2" x 2" housing
- For direct PCB mounting
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Switching on and off of the output voltage via remote signal
- Input/output insulation 1000 V
- Regulated output voltage
- Short-circuit proof




















